You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V 2x 4Ah Li-Ion Professional Power Tool Batteries & Charger Starter Kit -
1.600.A01.9S1
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 1.600.A01.9S1
- Order Code:
- TL24423
- Product Range
- Bosch - Professional Power Tool Batteries
- Also Known As:
- GTIN UPC EAN: 3165140967976
Product Range Selector (Bosch - Professional Power Tool Batteries)
See all from this product rangeProduct Overview
- 2x 18V Battery with 4Ah capacity for extended runtime and fast charger
- 18V 4Ah battery with extended runtime for all 18V class tools
- Extremely fast charging speed for all 18V batteries, charging a standard 18V 4Ah battery to 80% in only 48 minutes
- Compatible since 2008: all of our batteries are compatible with new and existing Bosch Professional tools in the same voltage class
Contents
2x 4Ah Batteries & Quick Charger
Product Information
- :
- 18V
- :
- Lithium Ion
- :
- 4Ah
- :
- Bosch Professional Power Tools
- :
- Bosch - Professional Power Tool Batteries
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £141.65 (£169.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.