You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AA1 Professional Battery Adapter for 10.8V / 12V Measuring Tools -
1608M00C1B
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 1608M00C1B
- Order Code:
- TL23304
- Also Known As:
- GTIN UPC EAN: 3165140804516
- Technical Datasheet:
- 1608M00C1B Datasheet
Product Overview
- Battery adapter for more flexibility
- With the AA1 adapter you can easily switch between 4x AA alkaline batteries and a 12V battery for flexible work
- Continue working while your 12V battery charges
- Compatible with selected Measuring Tools that use the 10.8V and 12V power system
- Suitable for GLL 3-80 C, GLL 3-80 CG, GCL 2-50 C, GCL 2-50 CG, GTC 400 C, D-Tect 120, GIS 1000 C, GIC 12V-4-23 C
Product Information
- :
- -
- :
- Alkaline
- :
- -
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.61 (£15.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.