You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BA 3.7V 1Ah Li-Ion Battery Pack for GLM Laser Distance Measures -
1608M00C43
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 1608M00C43
- Order Code:
- TL23303
- Also Known As:
- GTIN UPC EAN: 4059952567150
- Technical Datasheet:
- 1608M00C43 Datasheet
Product Overview
- Continuous power supply for enduring jobs
- Rechargeable during operation, it features continuous power supply
- Li-ion technology ensures long battery runtime
- USB-C-Type™ connector provides flexible charging options by various 5V power supplies
Contents
Battery Pack & USB-C Cable
Product Information
- :
- 3.7V
- :
- Lithium Ion
- :
- 1Ah
- :
- Bosch GLM 50-22, GLM 50-25 G, GLM 50-27 C & CG Professional Laser Distance Measures
- :
- -
Technical Documents (1)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.27 (£36.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.