You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

T30 x 25mm Torx Impact Control Screwdriver Bits, 25 Pack - 

2607002807

2607002807 - T30 x 25mm Torx Impact Control Screwdriver Bits, 25 Pack
2607002807 - T30 x 25mm Torx Impact Control Screwdriver Bits, 25 Pack
2607002807 - T30 x 25mm Torx Impact Control Screwdriver Bits, 25 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2607002807
Order Code:
TL22153
Product Range
Bosch - Torx Impact Control Bits
Also Known As:
GTIN UPC EAN: 3165140980265

Product Range Selector (Bosch - Torx Impact Control Bits)

See all from this product range

Product Overview

Need Torx screwdriver bits for your next screwdriving job? Bits that last long and perform well in heavy-duty applications? Try PRO Impact T. We designed them for strength and resistence to high torque. PRO Impact T Screwdriver Bits are a great choice for installers looking for robust, heavy-duty screwdriver bits. The bits are made from heat-treated modified steel for outstanding strength and resistance to high torque. Their torsion zone absorbs the torque stress at the bits’ tip to make sure they won’t break. They have colour-coded rings indicating the head type and laser markings helping you pick out the size you need.
  • Impact Control Screwdriver Bit is highly robust and can even be used with impact drivers
  • Extended torsion zone for extreme sturdiness in long-lasting work
  • S2 Modified Steel and optimised heat treatment process provide extra-tough endurance for high performance

Contents

25x T30 Screwdriver Bits

Product Information


:
Torx

:
T30

:
25mm

:
Bosch - Torx Impact Control Bits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3165140980265

8 In stock Need more?

???PF_PDP_RSP_SUP???

£6.67 ( £8.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 25
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.67 (£8.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --