You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Robust Line HSS-G Drill Bit Set, 6 Piece -
2607010529
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2607010529
- Order Code:
- TL12786
- Also Known As:
- GTIN UPC EAN: 3165140446136
Product Range Selector (Bosch - Robust Line Drill Bit Sets)
See all from this product rangeProduct Overview
- Robust easy handling storage case
- Can be easily stored away in a tool case, tool belt or pocket
- Suitable for drilling in alloyed steel, cast steel, cast iron, non-ferrous metals and hard plastics
- Sizes: 2mm, 3mm, 4mm, 5mm, 6mm, 8mm
Contents
2mm, 3mm, 4mm, 5mm, 6mm, 8mm
Product Information
- :
- Size: 2mm, 3mm, 4mm, 5mm, 6mm, 8mm
- :
- Bosch - Robust Line Drill Bit Sets
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.94 (£10.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.