You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Extra Hard Concrete Drill & Screwdriver Bit Set, 35 Piece -
2607017326
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2607017326
- Order Code:
- TL22798
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3165140771474
Product Overview
- Universal use for drilling and screwdriving applications
- Screwdriver bits composed of S2 Modified Steel for extra-hard quality. Tapered torsion zone easily handles torque peaks
- Screwdriver bits are colour-coded for quick overview and recognition of the appropriate bit type
- CYL-3 drill bits for a lasting performance in abrasive materials such as concrete and natural stone
Contents
Screwdriver Bits - Phillips: PH1, PH2, PH3, Pozidriv: PZ1, PZ2, PZ3, Slotted: 3mm, 4mm, 5mm, 6mm, Hex: 3mm, 4mm, 5mm, 6mm, Security Torx: TH10, TH15, 2x TH20, TH25, TH27, TH30, TH40, 3x Nut Setters: 8mm, 10mm, 13mm, CYL-3 Drill Bits: 3mm, 4mm, 5mm, 5.5mm, 6mm, 8mm, Double Sided Bit PH2/PZ2, Double Sided Bit TH20/TH25, Quick-Change Bit Holder & Magnetic Bit Holder
Product Information
- :
- 22x Screwdriver Bits, 3x Nut Setters, 6x HSS Drill Bits, 2x Double Sided Bits, Quick-Change Bit Holder & Magnetic Bit Holder
- :
- -
Technical Documents (0)
Also Known As
20 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.98 (£23.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.