You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HSS Drill & Screwdriver Bit Set, 35 Piece -
2607017327
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2607017327
- Order Code:
- TL22797
- Also Known As:
- GTIN UPC EAN: 3165140771481
Product Overview
- Universal use for drilling and screwdriving applications
- Screwdriver bits composed of S2 Modified Steel for extra-hard quality and a strong performance in all tasks
- Screwdriver bits are colour-coded for quick overview and recognition of the appropriate bit type
Contents
Screwdriver Bits - Phillips: PH1, PH2, PH3, Pozidriv: PZ1, PZ2, PZ3, Slotted: 3mm, 4mm, 5mm, 6mm, Hex: 3mm, 4mm, 5mm, 6mm, Security Torx: TH10, TH15, 2x TH20, TH25, TH27, TH30, TH40, 3x Nut Setters: 6mm, 8mm, 10mm, HSS Drill Bits 2mm, 3mm, 4mm, 5mm, 6mm, 8mm & Double Sided Bit PH2/PZ2, Double Sided Bit TH20/TH25, Quick-Change Bit Holder & Magnetic Bit Holder
Product Information
- :
- 22x Screwdriver Bits, 3x Nut Setters, 6x HSS Drill Bits, 2x Double Sided Bits, Quick-Change Bit Holder & Magnetic Bit Holder
- :
- -
Technical Documents (0)
Also Known As
11 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.14 (£24.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.