You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HSS-CO Robust Line Cobolt Metal Drill Bit Set, 10 Piece -
2607019925
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2607019925
- Order Code:
- TL22801
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3165140517058
Product Overview
- Cobalt alloy and fully ground HSS provide wear resistance and heat protection
- Two cutters and two flutes remove chips quickly to make the bits last even longer
- Manufactured to DIN 338, drill bit Type N (flute angle) with a 135-degree tip, diameter tolerance h8
- Active cutting and perfect centring without wandering are achieved by the pointed split-point tip
Contents
1mm, 2mm, 3mm, 4mm, 5mm, 6mm, 7mm, 8mm, 9mm & 10mm HSS Drill Bits
Product Information
- :
- 1mm, 2mm, 3mm, 4mm, 5mm, 6mm, 7mm, 8mm, 9mm & 10mm HSS Drill Bits
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.99 (£35.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.