You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Impact Control Multi-Material Masonry, Wood, Metal & Plastics Drill Bits & Screwdriver Bit Set, 35 Piece -
2608577147
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608577147
- Order Code:
- TL19289
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3165140881777
- Technical Datasheet:
- 2608577147 Datasheet
Product Overview
- Suitable for drilling in most materials such as masonry, brick, light building materials, multi-layer materials, ceramics and tiles, wood, plastic, an metals
- Centring tip for a precise drilling start and good guidance in the drilled hole
- Diamond ground cutting edges enables multi-purpose drilling
- 4 Flute reinforced core section for better wear resistance and stability when drilling in concrete
- Perfect results when drilling with or without impact
- Screwdriver Bits
- Ideal for heavy duty use
- Can be used with high Voltage impact drivers
- Manufactured from specially formulated V steel alloy for extreme toughness
- Features torsion control to withstand the stresses of high torque applications
- Black oxide finish
- 1/4" Bit holder
Contents
Multi-Construction drill bits: 3mm & 4mm x 90mm, 5mm (2x), 6mm (2x), 8mm (2x) x 100mm Bits: Length 25mm, PH1 PH2(2x) PH3 PZ2 (3X) PZ3 T15 T20(3x) T25(3x) T30(3x) T40, Bits: Length 50mm: PH2 PZ2 T15 T20 T25 T30, Quick Release Magnetic Bit Holder, Supplied in a Robust case
Product Information
Technical Documents (1)
Also Known As
5 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.89 (£35.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.