You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HSS PointTeQ Twist Drill Bit Set, 7 Piece -
2608577347
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608577347
- Order Code:
- TL22800
- Also Known As:
- GTIN UPC EAN: 3165140917650
Product Overview
- HSS Twist Drill Bit PointTeQ enables fast drilling in metal due to PointTeQ tip design
- Self-centering tip prevents wandering, making quick and easy drilling starts possible
- Increased drilling rate generates less heat and wear
- PointTeQ tip design remains sharp and ensures continuous durability
- Low risk of breakage due to highly elastic body, black-oxide coated flute; DIN 338, Type N, 135-degree tip
Contents
2mm, 3mm, 4mm, 5mm, 6mm, 8mm & 10mm HSS Twist Drill Bits
Product Information
- :
- 2mm, 3mm, 4mm, 5mm, 6mm, 8mm & 10mm HSS Twist Drill Bits
- :
- -
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.95 (£11.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.