You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2mm x 60mm HSS Twist PointTeQ Drill Bit with Hex Shank -
2608577517
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608577517
- Order Code:
- TL22181
- Product Range
- Bosch - PointTeQ Drill Bits
- Also Known As:
- GTIN UPC EAN: 6949509231321
Product Range Selector (Bosch - PointTeQ Drill Bits)
See all from this product rangeProduct Overview
- HSS Twist Drill Bit PointTeQ with hex shank is ideal for fast results when drilling in metal
- High-speed drilling rates reduce heat generation and bit wear; PointTeQ tip ensures continual sharpness and durability
- Self-centring tip prevents wandering for quick drilling starts; black-oxide-coated flute provides fast chip removal
- Hex shank for maximum power transfer in standard three-jaw drills and hexagonal drill driver chucks
- Split-point tip for active cutting and perfect centring; Type N (flute angle) with 135° tip, DIN 338
Product Information
- :
- 2mm
- :
- -
- :
- 24mm
- :
- 60mm
- :
- Bosch - PointTeQ Drill Bits
Technical Documents (0)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.14 (£1.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.