You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
13mm x 152mm Hex Shank Self Cut Flat Wood Drill Bit -
2608587571
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608587571
- Order Code:
- TL22123
- Product Range
- Bosch - Self Cut Drill Bits
- Also Known As:
- GTIN UPC EAN: 3165140646567
Product Range Selector (Bosch - Self Cut Drill Bits)
See all from this product rangeProduct Overview
- Suitable for soft and hard wood, light building material and plasterboard
- Drills three times as fast as standard flat bits
- Patent pending, self feeding threaded tip and cutting geometry
- Manufactured in accordance with own factory standards from specially toughened steel
- Precision ground tip and cutting edges for accurate dimensional stability when drilling
- Innovative self-feeding threaded tip for fast and accurate drilling with little exertion of force
- Pulls itself through all the way
- Shank with 1/4" Hexagon socket manufactured to DIN 3126 - E 6.3
Product Information
- :
- 13mm
- :
- -
- :
- -
- :
- 152mm
- :
- Bosch - Self Cut Drill Bits
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.62 (£3.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























