You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

24mm x 152mm Hex Shank Self Cut Flat Wood Drill Bit - 

2608587579

2608587579 - 24mm x 152mm Hex Shank Self Cut Flat Wood Drill Bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2608587579
Order Code:
TL22131
Product Range
Bosch - Self Cut Drill Bits
Also Known As:
GTIN UPC EAN: 3165140646642

Product Range Selector (Bosch - Self Cut Drill Bits)

See all from this product range

Product Overview

  • Suitable for soft and hard wood, light building material and plasterboard
  • Drills three times as fast as standard flat bits
  • Patent pending, self feeding threaded tip and cutting geometry
  • Manufactured in accordance with own factory standards from specially toughened steel
  • Precision ground tip and cutting edges for accurate dimensional stability when drilling
  • Innovative self-feeding threaded tip for fast and accurate drilling with little exertion of force
  • Pulls itself through all the way
  • Shank with 1/4" Hexagon socket manufactured to DIN 3126 - E 6.3

Product Information


:
24mm

:
-

:
-

:
152mm

:
Bosch - Self Cut Drill Bits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3165140646642

5 In stock Need more?

???PF_PDP_RSP_SUP???

£3.02 ( £3.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.02 (£3.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --