You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 1/2" (115mm x 22.23mm) Angle Grinder 120 Grit Flap Disc - 

2608607319

2608607319 - 4 1/2" (115mm x 22.23mm) Angle Grinder 120 Grit Flap Disc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2608607319
Order Code:
TL22225
Product Range
Bosch - X571 Flap Discs
Also Known As:
GTIN UPC EAN: 3165140270205

Product Range Selector (Bosch - X571 Flap Discs)

See all from this product range

Product Overview

X571 Best for Metal has an excellent lifetime when grinding welding seams and coarse sanding metal surfaces. The grit is bonded using fully synthetic resin for wear-resistance in heavy-duty applications on a backing material made of robust x-cloth for long-term use. The carrier plate is available in angled and straight, fibreglass and plastic versions. The X571 Best for Metal is compatible with angle grinders.
  • X571 Best for Metal has an excellent lifetime when grinding welding seams and coarse sanding metal surfaces
  • The high-quality zirconia alumina/semi-friable aluminium oxide grit is tough and wear-resistant
  • With 22.23mm bore for standard locking nut angle grinders

Product Information


:
Alumina Zirconia

:
115mm

:
22.23mm

:
-

:
P120

:
80m/s

:
Bosch - X571 Flap Discs

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3165140270205

4 In stock Need more?

???PF_PDP_RSP_SUP???

£2.67 ( £3.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.67 (£3.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --