You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5" (125mm x 1mm x 22.23mm) Angle Grinder X-LOCK Expert for Inox & Metal Cutting Disc -
2608619264
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608619264
- Order Code:
- TL22084
- Also Known As:
- GTIN UPC EAN: 3165140947541
Product Range Selector (Bosch - X-LOCK Cutting Discs)
See all from this product rangeProduct Overview
- Expert for Inox and Metal Cutting Disc delivers powerful cutting performance with maximum safety
- Premium aluminum oxide disc with functional fillers and additives to reduce heat while cutting
- Free of ferrous, sulfurous and chlorinated fillers
- Click it on with X-LOCK – the fastest accessory-changing system on the market. Also fits nut and thread angle grinders
Product Information
- :
- Aluminium Oxide
- :
- 125mm
- :
- 22.23mm
- :
- 1mm
- :
- -
- :
- 80m/s
- :
- Bosch - X-LOCK Cutting Discs
Technical Documents (0)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.57 (£1.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.