You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tungsten Carbide Wood Razor Planer Blade 82mm -
2608635376
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608635376
- Order Code:
- TL15168
- Also Known As:
- GTIN UPC EAN: 3165140200783
Product Overview
- Sharp, straight, tungsten carbide
- Length x width: 82mm x 5.5mm
- Ideal for Bosch Woodrazor System
- Suits - PHO 20-82, PHO 16-82, PHO 30-82, PHO 1, GHO 26-82, GHO 10-82, GHO 40-82C, GHO 14.4v, GHO18V
Product Information
- :
- -
- :
- 82mm
- :
- -
Technical Documents (0)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.00 (£7.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.