You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

165mm x 48T x 20mm Top Precision Best for Wood Circular Saw Blade - 

2608642384

2608642384 - 165mm x 48T x 20mm Top Precision Best for Wood Circular Saw Blade
2608642384 - 165mm x 48T x 20mm Top Precision Best for Wood Circular Saw Blade

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2608642384
Order Code:
TL23287
Product Range
-
Also Known As:
GTIN UPC EAN: 3165140636858

Product Overview

The Bosch Professional Circular Saw Blade is a high-performance blade designed to deliver precise, clean cuts across a variety of materials. With a 165mm diameter, 20mm bore, and 1.8mm kerf, this blade ensures accuracy and efficiency, whether you're working on wood or other compatible materials. The durable tungsten carbide teeth are engineered for long-lasting sharpness, making it an essential tool for both professional tradespeople and DIY enthusiasts.
  • Best for Wood Circular Saw Blade offers industrial quality and performs highly demanding applications in wood
  • For handheld circular saws
  • Extra Hard MicroteQ teeth are manufactured in-house by Bosch and consist of durable carbide grains for high performance
  • Cleanteq coating reduces residue adhesion to ensure extra-clean results without corrosion while keeping the blade cool
  • Bore works with or without reduction rings to fit different sizes
  • Stabilteq Polyurethane-filled anti-vibration slots reduce vibration and noise, which improves cutting precision with ease
  • Best for Wood Circular Saw Blades have ATB tooth geometry: high tooth count for clean results, low tooth count for solid
  • Bore Size: 20mm
  • Max. Rotation Speed (RPM): 11500
  • Cutting Result: Fine Cut

Product Information


:
Circular

:
-

:
165mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3165140636858

2 In stock Need more?

???PF_PDP_RSP_SUP???

£48.30 ( £57.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £48.30 (£57.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --