You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
85mm Oscillating Multi-Tool Bi-Metal Segment Saw Blade for Wood & Metal ACZ85EB -
2608661636
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608661636
- Order Code:
- TL13652
- Product Range
- Bosch - Multi-Tool Blades
- Also Known As:
- GTIN UPC EAN: 3165140492393
- Technical Datasheet:
- 2608661636 Datasheet
Product Range Selector (Bosch - Multi-Tool Blades)
See all from this product rangeProduct Overview
- Saw blade for Bosch Multi-tool cutter
- Models: PMF180E, GOP10.8VLI
Product Information
- :
- Multi
- :
- -
- :
- 85mm
- :
- Bosch - Multi-Tool Blades
Technical Documents (1)
Also Known As
7 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.11 (£20.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.