You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
65mm Starlock Multi-Tool Wood & Metal Blade -
2608661781
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608661781
- Order Code:
- TL22180
- Product Range
- Bosch - Multi-Tool Blades
- Also Known As:
- GTIN UPC EAN: 3165140596169
Product Range Selector (Bosch - Multi-Tool Blades)
See all from this product rangeProduct Overview
- Starlock AII 65 APB blade offers long life for wide cuts in wood and non-hardened metal
- BIM combination of an HCS blade and HSS teeth resists wear and heat to ensure lifetime use
- Flat design reduces wobbling, enabling direct power transfer that minimises wear
- Starlock mount for maximum power transfer and convenient blade change within 3 seconds
- Its rounded cutting edge (Curved-Tec) prevents tooth breakage and increases durability
Product Information
- :
- Multi
- :
- -
- :
- 65mm
- :
- Bosch - Multi-Tool Blades
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.89 (£15.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.