You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6mm x 160mm SDS-Plus 5X Hammer Drill Bit -
2608833778
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608833778
- Order Code:
- TL22108
- Product Range
- Bosch - SDS-Plus 5X Drill Bits
- Also Known As:
- GTIN UPC EAN: 6949509223319
Product Range Selector (Bosch - SDS-Plus 5X Drill Bits)
See all from this product rangeProduct Overview
- SDS-Plus-5X Drill Bit offers highly efficient drilling in reinforced concrete
- Geometrical form of the 4-cutter head prevents jamming and breakage for optimal results
- “Turn-angle” head and 4-flute design provide fast dust removal for increased drilling speeds and reduced wear
- Centring tip guides drilling from the start for efficient work and exact hole diameters
- Fits all SDS-Plus rotary hammer drills
- PGM guarantee in compliance with tight tolerances, exactly drilled holes and firm hold of fixings
Product Information
- :
- 6mm
- :
- -
- :
- 100mm
- :
- 160mm
- :
- Bosch - SDS-Plus 5X Drill Bits
Technical Documents (0)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.79 (£3.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.