You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
S 1156 XHM 225mm 6-8TPI Expert Multi-Material Wood, Metal & Plastic Reciprocating Saw Blade -
2608900391
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608900391
- Order Code:
- TL22872
- Product Range
- Bosch - Reciprocating Saw Blades
- Also Known As:
- GTIN UPC EAN: 4059952534817
Product Range Selector (Bosch - Reciprocating Saw Blades)
See all from this product rangeProduct Overview
- Long Life Cutting Tough Building Materials
- Exceptional durability is built in with Bosch Carbide Technology
- Tapered tip reaches deeper into tight spaces
- Fits all S-shank reciprocating saws
Product Information
- :
- Reciprocating
- :
- 225mm
- :
- -
- :
- Bosch - Reciprocating Saw Blades
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.90 (£17.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.