You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 1/2" (115mm x 22.23) Angle Grinder X-LOCK Expert for Metal Diamond Cutting Disc -
2608900532
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608900532
- Order Code:
- TL22097
- Also Known As:
- GTIN UPC EAN: 4059952536811
Product Range Selector (Bosch - X-LOCK Diamond Discs)
See all from this product rangeProduct Overview
- Extremely durable cutting edge using Bosch Diamond Technology
- Does not shatter, no chemical smell, no expiry date
- Click it on with X-LOCK – the fastest accessory-changing system on the market. Also fits nut and thread angle grinders
- Lasts up to 100x longer than a bonded cutting disc
- Long Life Cutting Metal
Product Information
- :
- Diamond
- :
- 115mm
- :
- 22.23mm
- :
- -
- :
- -
- :
- 80m/s
- :
- Bosch - X-LOCK Diamond Discs
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.46 (£19.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.