You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.5mm x 100mm Expert Hex-9 Multi-Material Masonry, Wood, Metal & Plastic Drill Bit -
2608900577
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608900577
- Order Code:
- TL22854
- Product Range
- Bosch - Expert Hex-9 Drill Bits
- Also Known As:
- GTIN UPC EAN: 4059952538723
Product Range Selector (Bosch - Expert Hex-9 Drill Bits)
See all from this product rangeProduct Overview
- Expert Hex-9 multi-construction drill bit for maximum precision drilling multiple materials
- Accurate drilling is easy with Bosch Centering Geometry
- Start holes accurately with a specially-designed centering tip
- High-performance carbide tip manufactured by fine grinding
- Optimised dust extraction channel for fast, efficient drilling
- Hex shank for a strong connection and maximum torque transmission in three-jaw chucks and 1/4" internal hex tool holders
- For rotary drills/drivers & impact drills/drivers
Product Information
- :
- 6.5mm
- :
- -
- :
- 60mm
- :
- 100mm
- :
- Bosch - Expert Hex-9 Drill Bits
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.82 (£4.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.