You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5mm x 90mm Expert Hex-9 HardCeramic Multi-Material Ceramic, Porcelain, Stone, Tile & Glass Drill Bit -
2608900589
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608900589
- Order Code:
- TL23277
- Product Range
- Bosch - Expert Hex-9 Ceramic Drill Bits
- Also Known As:
- GTIN UPC EAN: 6949509232410
Product Range Selector (Bosch - Expert Hex-9 Ceramic Drill Bits)
See all from this product rangeProduct Overview
- For rotary drills/drivers & impact drills/drivers
- Lasts up to 10x longer than Bosch CYL-9 Ceramic Drill bit
- Long Life Drilling Hard Tiles
- Exceptionally durable drill bit tip with Bosch Carbide Technology
- Start holes accurately with a specially-designed centring tip
- Hex shank for a strong connection and maximum torque transmission in three-jaw chucks and 1/4" internal hex tool holders
- Suitable for soft and hard ceramic tiles, porcelain, stone tiles, roof tiles and non-tempered glass
Product Information
- :
- 5mm
- :
- -
- :
- -
- :
- 90mm
- :
- Bosch - Expert Hex-9 Ceramic Drill Bits
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.19 (£9.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.