You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7mm x 90mm Expert Hex-9 HardCeramic Multi-Material Ceramic, Porcelain, Stone, Tile & Glass Drill Bit -
2608900591
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608900591
- Order Code:
- TL23280
- Product Range
- Bosch - Expert Hex-9 Ceramic Drill Bits
- Also Known As:
- GTIN UPC EAN: 6949509232434
Product Range Selector (Bosch - Expert Hex-9 Ceramic Drill Bits)
See all from this product rangeProduct Overview
- For rotary drills/drivers & impact drills/drivers
- Lasts up to 10x longer than Bosch CYL-9 Ceramic Drill bit
- Long Life Drilling Hard Tiles
- Exceptionally durable drill bit tip with Bosch Carbide Technology
- Start holes accurately with a specially-designed centring tip
- Hex shank for a strong connection and maximum torque transmission in three-jaw chucks and 1/4" internal hex tool holders
- Suitable for soft and hard ceramic tiles, porcelain, stone tiles, roof tiles and non-tempered glass
Product Information
- :
- 7mm
- :
- -
- :
- -
- :
- 90mm
- :
- Bosch - Expert Hex-9 Ceramic Drill Bits
Technical Documents (0)
Also Known As
19 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.47 (£11.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.