You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 1/2" (115mm x 1mm x 22.23mm) Angle Grinder Expert Carbide Multi-Material Cutting Disc -
2608901188
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608901188
- Order Code:
- TL22806
- Product Range
- Bosch - Multi-Material Cutting Discs
- Also Known As:
- GTIN UPC EAN: 4059952567464
Product Range Selector (Bosch - Multi-Material Cutting Discs)
See all from this product rangeProduct Overview
- Carbide Technology for Long Life Cutting Multi Materials
- Exceptional durability is built in with Bosch Carbide Technology
- Advanced steel body keeps constant speed and depth
- Extra strong laser bonding of carbide grit and steel body
- With 22.23mm bore for standard locking nut angle grinders
Product Information
- :
- -
- :
- 115mm
- :
- 22.23mm
- :
- 1mm
- :
- -
- :
- 80m/s
- :
- Bosch - Multi-Material Cutting Discs
Technical Documents (0)
Also Known As
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.78 (£12.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.