You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5" (125mm x 22.23mm) Angle Grinder X-LOCK Expert Carbide Multi-Material Masonry, Wood, Metal & Plastic Cutting Disc - 

2608901193

2608901193 - 5" (125mm x 22.23mm) Angle Grinder X-LOCK Expert Carbide Multi-Material Masonry, Wood, Metal & Plastic Cutting Disc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2608901193
Order Code:
TL22100
Product Range
Bosch - X-LOCK Cutting Discs
Also Known As:
GTIN UPC EAN: 4059952567518

Product Range Selector (Bosch - X-LOCK Cutting Discs)

See all from this product range

Product Overview

Professionals value angle grinders for their ability to cut tough materials like concrete, stone and metal. With the EXPERT Carbide Multi Wheel this wonderful tool can be even more versatile, efficiently cutting all kinds of softer materials such as wood, plastic and modern composites. With the EXPERT Carbide Multi Wheel, your angle grinder becomes even more versatile. For many tradesmen, it may be the only power tool they need.
  • Extreme durability is built in with Bosch Carbide Technology
  • Advanced steel body keeps constant speed and depth
  • Extra strong laser bonding of carbide grit and steel body
  • Click it on with X-LOCK – the fastest accessory-changing system on the market. Also fits nut and thread angle grinders
  • Long Life Cutting Multiple Materials

Product Information


:
-

:
125mm

:
22.23mm

:
-

:
-

:
80m/s

:
Bosch - X-LOCK Cutting Discs

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4059952567518

4 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£10.47 ( £12.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.47 (£12.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --