You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
150mm x 7mm Glitter Coloured Glue Sticks, 10 Pack -
2609256D31
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2609256D31
- Order Code:
- SA03721
- Also Known As:
- GTIN UPC EAN: 3165140800679
Product Range Selector (Bosch - Glue Sticks)
See all from this product rangeProduct Overview
- Easy to use and very versatile for repairing, fixing, installation, sealing and jointing work
- High adhesive strength which enables a sturdy joining of materials
- Flexible, sandable and paintable
- Can be used for a wide variety of materials such as wood, leather, paper, cardboard and plastic
- Fits Bosch PKP 3.6 LI, GluePen & PKP 7.2 LI
- Fits various 7mm glue guns including: Dremel, Impex, Proxxon, Rapid, Stanley, Steinel
Contents
Colours: Red, Green, Gold, Dark Blue & Silver
Product Information
- :
- Hot Melt
- :
- Red, Green, Gold, Dark Blue, Silver
- :
- 10
- :
- 150mm
- :
- Gun
- :
- 7mm
- :
- -
- :
- 60g
- :
- Bosch - Glue Sticks
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.00 (£7.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.