You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16m Drain Cleaner for GHP 5-55 & GHP 5-65 Professional Pressure Washers -
DRAIN CLEANER 16M GHP 5-55 / 5-65
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- DRAIN CLEANER 16M GHP 5-55 / 5-65
- Order Code:
- SI19696
- Also Known As:
- GTIN UPC EAN: 3165140816113
- Technical Datasheet:
- DRAIN CLEANER 16M GHP 5-55 / 5-65 Datasheet
Product Range Selector (Bosch - GHP Series Accessories)
See all from this product rangeProduct Overview
- 16m Long drain cleaner suitable for clearing blockages in pipes, drains, toilets, etc.
- Brass nozzle with three rear facing jets helps to drive the nozzle ahead, clearing obstruction along the way
- Ideal for pressures of 100 to 150 bar
- For use with the Bosch GHP 5-55 & GHP 5-65 Professional Pressure Washers
Product Information
- :
- Drain Cleaner
- :
- Bosch GHP 5-55 & GHP 5-65 Professional Pressure Washers
- :
- Bosch - GHP Series Accessories
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £120.99 (£145.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.