You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V Professional Power Tool Battery Charger -
1600A019R4
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 1600A019R4
- Order Code:
- TL21731
- Product Range
- -
- Also Known As:
- GAL12V40, GTIN UPC EAN: 3165140968140
- Technical Datasheet:
- 1600A019R4 Datasheet
Product Overview
- Rapid charging speed for all 12V batteries, enables loading 12V 3Ah batteries from 0 to 80% in 36 min
- Modern and compact design
- Compatible with all Bosch Professional 12V batteries (Professional 12V System)
- The GAL 12V-40 Professional also features a Wall Mounting option
Footnotes
Product Information
- :
- Fast
- :
- Li-Ion
- :
- 230V
- :
- -
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £38.17 (£45.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.