You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V - 36V Li-Ion Multi-Voltage Quick Power Tool Battery Charger -
GAL3680
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- GAL3680
- Order Code:
- TL18457
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3165140847445
Product Overview
- An air-cooling system circulates fresh air through the battery to reduce the charging time and offer a longer lifetime
- Asymptotic charge algorithm of the charger offers quick charging times
- Multivolt Quick Charger GAL 3680 CV offers a quick 30-minute charging time
- Charging time at battery capacity 2Ah (80%/100%) approx: 15/30 mins
- Charging time at battery capacity 4Ah (80%/100%) approx: 25/35 mins
- Charging time at battery capacity 5Ah (80%/100%) approx: 35/45 mins
- Charging time at battery capacity 6Ah (80%/100%) approx: 35/50 mins
- Dimensions: (LxWxH) 196 x 128 x 82mm
Footnotes
Product Information
- :
- Desktop
- :
- Li-Ion
- :
- 230V
- :
- -
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £84.14 (£100.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.