You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.7L 18V Li-Ion Handheld Cordless Vacuum Cleaner - Bare Unit -
06019C6200
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 06019C6200
- Order Code:
- TL21753
- Product Range
- Bosch - GAS18V
- Also Known As:
- GAS18V1, GTIN UPC EAN: 3165140888677
- Technical Datasheet:
- 06019C6200 Datasheet
Product Range Selector (Bosch - GAS18V)
See all from this product rangeProduct Overview
- Compact handheld 18V dry vacuum cleaner makes short work of rough dirt
- Ideal handling: compactness, manoeuverability, cordless freedom, and quick and easy emptying of the dust container
- Large number of accessories enables flexibility in a wide range of cleaning jobs
- Mobility and easy transport: conveniently fits into an L-BOXX
- Container Volume: 0.7L
- Filter Surface Area: 55cm²
- Max Airflow Rate (Turbine): 360 l/min
- Max Vacuum Pressure (Turbine): 60 mbar
- Operating Time 18V: 7 mins/Ah
Contents
Vacuum, Floor Nozzle, Flexible Extension Tube, Crevice Nozzle, & 2x Suction Tubes
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- -
- :
- 0.7l
- :
- 360l/min
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 1.3kg
- :
- Bosch - GAS18V
- :
- UK
Technical Documents (2)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £67.32 (£80.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.