You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V Li-Ion Cordless BITURBO Leaf Blower - Bare Unit -
GBL 18V-750 (BARETOOL)
New- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- GBL 18V-750 (BARETOOL)
- Order Code:
- SI20777
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4059952654898
Product Overview
- Powerful BITURBO leaf blower with excellent ergonomics
- BITURBO brushless motor and axial fan in combination with a ProCORE18V battery≥5.5 Ah generate a volumetric flow of 780 m3/h and an air speed of up to 198 km/h
- Variable speed control allows the power, noise level and running time to be optimally adapted to the task at hand
- Comfortable work thanks to the lightweight, ergonomic design and its low noise level
- Max. air speed: 198 km/h
- Max. airflow: 780 m³/h
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 510mm
- :
- 325mm
- :
- 254mm
- :
- 2.8kg
- :
- -
- :
- -
Technical Documents (1)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £139.95 (£167.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.