You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
23cm 18V Li-Ion Cordless Grass Trimmer / Brush Cutter - Bare Unit -
GFR 18V-23 (BARETOOL)
New- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- GFR 18V-23 (BARETOOL)
- Order Code:
- SI20779
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4059952654874
Product Overview
- Powerful cordless brushcutter for effortless work in the garden
- Powerful brushless motor for high performance, increased runtime and a longer service lifes
- Outstanding work results thanks to electronic speed control for consistent cutting performance – even with stubborn undergrowth
- Lightweight, ergonomic design and low noise level for comfortable brush cutting
- Cutting diameter line: 33cm
- Cutting diameter (Blade): 23cm
- Line diameter: 2.4mm
- Blade thickness: 2mm
- Diameter bore hole: 25.4mm
- Speed output no-load: 4500 - 6400 rpm
Contents
Grass Trimmer, Shoulder Strap, Plant Protector, Spool Assembly, Locking Pin & Brush Cutter Blade Set
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- 18V
- :
- 23cm
- :
- -
Technical Documents (1)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £207.40 (£248.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.