You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50cm 23mm Gap 18V Li-Ion Cordless Hedge Trimmer - Bare Unit -
GHE 18V-50 (BARETOOL)
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- GHE 18V-50 (BARETOOL)
- Order Code:
- SI20776
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4053423304060
Product Overview
- Ergonomic design with outstanding cutting performance and easy handling
- Powerful brushless motor for high performance and long service life
- Its 50cm blade cuts thicker branches without jamming thanks to the patented Bosch Anti-Blocking System
- Easy handling due to the low weight, ergonomic design, and optimal balance – ideal for longer work
- Blade length: 50cm
- Tooth opening: 23mm
- Cutting speed: 1,500 rpm
- Stroke rate at no load nominal: 3,000 spm
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- 18V
- :
- 50cm
- :
- -
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £148.30 (£177.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.