You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2300W 140 Bar Professional High Pressure Washer 230V - 

GHP 5-13 C 230V

GHP 5-13 C 230V - 2300W 140 Bar Professional High Pressure Washer 230V
GHP 5-13 C 230V - 2300W 140 Bar Professional High Pressure Washer 230V
GHP 5-13 C 230V - 2300W 140 Bar Professional High Pressure Washer 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GHP 5-13 C 230V
Order Code:
SI19680
Product Range
Bosch - GHP Pressure Washers
Also Known As:
GTIN UPC EAN: 3165140716772
Technical Datasheet:
GHP 5-13 C 230V   Datasheet
See all Technical Docs

Product Range Selector (Bosch - GHP Pressure Washers)

See all from this product range

Product Overview

Perfect for mobile use in the trade, service and repair industries, the GHP 5-13 C has an excellent size to power ratio to get the job done quickly. It has a reliable and robust crankshaft pump and ceramic coated pistons to prevent overheating of pumps and increase runtime. The easy service design gives quick and convenient access for minimal downtime, and has an adjustable pressure system for ultimate flexibility to fit user needs. The auto-stop technology also reduces wear and tear on the machine for longevity.
  • Compact and portable pressure washer with integrated carry handle
  • Excellent power to weight ratio for rapid cleaning tasks
  • Long service life: sturdy and reliable crankshaft-driven brass pump with ceramic coated pistons
  • Low noise operation: Autostop technology switches off motor and pump when the switch is released
  • Easy service design: Quick access to the pump for service and maintenance tasks
  • Adjustable pressure system: Flexibility to cover a range of user requirements
  • Accepts water from hose pipe or unpressurised external source via Self-intake function
  • Rated Input Power: 2300W
  • Max. Pressure: 140 Bar
  • Operating Pressure: 130 Bar
  • Max. Inlet Temperature: 50°C
  • Max. Flow Rate: 8.66 l/min

Contents

Pressure Washer & Adjustable Stainless Steel Lance

Product Information


:
Electric

:
-

:
230V

:
140bar

:
130bar

:
8.66l/min

:
2.3kW

:
Bosch - GHP Pressure Washers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 3165140716772

9 In stock Need more?

???PF_PDP_RSP_SUP???

£450.24 ( £540.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £450.24 (£540.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --