You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2400W 160 Bar Professional High Pressure Washer 230V -
GHP 5-65 X 230V
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- GHP 5-65 X 230V
- Order Code:
- SI19679
- Product Range
- Bosch - GHP Pressure Washers
- Also Known As:
- GTIN UPC EAN: 3165140810180
- Technical Datasheet:
- GHP 5-65 X 230V Datasheet
Product Range Selector (Bosch - GHP Pressure Washers)
See all from this product rangeProduct Overview
- Powerful and versatile: A compact, mobile and powerful high-pressure washer with practical hose reel
- This corded high pressure washer’s robust anodised aluminium pump, with steel pistons, is designed for a long and reliable service life with minimal wear
- Both the pump and the washer’s motor benefit from Auto Stop technology, which isolates them to reduce wearing of their materials
- The high pressure washer’s unique compact design includes a 10m hose reel, for ease of use and compact onboard storage
- There is also a metal telescopic handle, for manoeuvring the washer, which can be neatly retracted when not in use
- With large, robust, rubber wheels, the washer can be moved easily around sites and even over rough terrain
- The washer can be operated in both horizontal and vertical positions, depending on which is preferred for the application and circumstances
- The high pressure washer is self-priming, which means it can draw water from a pressureless water source
- The Auto Stop technology which isolates the motor and pump not only saves on component wear but lowers water and electricity consumption
- Rated Input Power: 2400W
- Max. Pressure: 160 Bar
- Operating Pressure: 130 Bar
- Max. Inlet Temperature: 50°C
- Rated Flow Rate: 8.08 l/min
- Max. Flow Rate: 8.66 l/min
Contents
Pressure Washer, Bosch Gun & Adjustable 3-in-1 Lance (Stainless Steel)
Product Information
- :
- Electric
- :
- -
- :
- 230V
- :
- 160bar
- :
- 130bar
- :
- 8.66l/min
- :
- 2.4kW
- :
- Bosch - GHP Pressure Washers
Technical Documents (2)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £517.50 (£621.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.