You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40cm 18V Li-Ion Cordless Chainsaw - Bare Unit -
GKE 18V-40 (BARETOOL)
New- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- GKE 18V-40 (BARETOOL)
- Order Code:
- SI20781
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4059952686653
Product Overview
- Powerful 18V Brushless chainsaw for a wide range of applications
- Brushless motor delivers strong performance for a wide range of applications – with low noise level and without exhaust fumes
- Equipped with a 40cm bar for continuous cutting through beams, timber, and thick branches
- OptiCut makes sure that the tool does not stop abruptly with higher workloads, but automatically adjusts speed and torque
- Chain pitch: 3/8" (9.52mm)
- Chain speed: 12.4 m/s
- Chain gauge: 1.1mm
Contents
Chainsaw, Chain Cover & Scrench
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- -
- :
- 40cm
- :
- Chain
- :
- -
- :
- -
Technical Documents (1)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £247.45 (£296.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.