You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GMS 120-27 Professional Metal, Wire & Stud Detector / Finder -
GMS 120-27
New- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- GMS 120-27
- Order Code:
- TL24321
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4053423255331
Product Overview
- Clear and simple: the intuitive wall scanner that makes the invisible visible
- Gives you confidence by detecting metal, live wires, and wooden studs behind the wall
- Easy to use with simple mode selection and marking hole
- Built for operation on tough job sites thanks to shock-absorbing rubber casing and IP54
- Max. detection dept: 120mm
- Detection depth, magnetic metal, max: 100mm
- Detection depth, non-magnetic metal, max: 120mm
- Detection depth, live cables, max: 50mm
- Detection depth, wooden substructures, max: 30mm
Contents
Detector, Pouch & 2x AA Batteries
Product Information
- :
- Cable, Ferrous Metal, Non Ferrous Metal, Wood
- :
- 120mm
- :
- 186mm
- :
- 86mm
- :
- 33mm
- :
- 290g
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £99.95 (£119.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.