You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bosch Go 3.6V 2Ah Cordless Screwdriver & Bit Set -
GO
New- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- GO
- Order Code:
- TL24320
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4059952639574
Product Overview
- Practical and convenient – the versatile screwdriver for delicate applications
- High-precision clutch with 7 torque settings enables adjustment of fitting output for delicate applications
- Universal bit locker firmly holds any type of ¼" hex screwdriver bit
- LED ring serves as work light and battery status indicator
- Dual- activation mode - simply push tool forward against the surface or press the 'on' button to begin
- Electronic Brake - Tool stops immediately after deactivation of the tool
- Charges via USB-C
- Forward/reverse rotation for inserting and removing screws
- Various torque settings to provide precise control
- Torque Max. (hard/soft): 5 / 2.5 Nm
- No-Load Speed: 306 – 396 rpm
- Max Screw Diameter: 5mm
Contents
3.6V Cordless Screwdriver, 8 Piece Screwdriver Bit Set, Extension Bit Holder, USB-C Cable & Storage Case
Product Information
- :
- 3.6V
- :
- 6.35mm
- :
- 5N-m
- :
- 2Ah
- :
- 3.6V Cordless Screwdriver, 8 Piece Screwdriver Bit Set, Extension Bit Holder, USB-C Cable & Storage Case
- :
- -
- :
- USB
Technical Documents (1)
Also Known As
26 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 23/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
2 more will be available week commencing 23/06/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £57.49 (£68.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.