You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Starlock 10.8V / 12V Li-Ion Cordless Oscillating Multi-Tool - Bare Unit -
GOP 12V-28
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- GOP 12V-28
- Order Code:
- TL19309
- Product Range
- Bosch - GOP
- Also Known As:
- GOP12V28N, GTIN UPC EAN: 3165140577373
- Technical Datasheet:
- GOP 12V-28 Datasheet
Product Range Selector (Bosch - GOP)
See all from this product rangeProduct Overview
- The most compact cordless multi-tool in the Bosch Starlock category
- Starlock fitting for high power transfer from your oscillating multi-tool
- Smallest handle grip makes it very ergonomic and easy to operate
- Lightweight design for comfortable handling and convenience of use
- This tool is intended for drywall cutouts, kitchen fitting applications, and sanding
- It can be used in wood, plastic, and metal
- Also includes features such as Constant Speed, magnetic mounting, soft grip, and Speed Selection
- All 12V tools can be used within the same voltage class system as Bosch 10.8V system
Contents
Multi-Tool & Starlock BIM Plunge Cut Saw Blade
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 12V
- :
- -
- :
- -
- :
- Multi
- :
- Bosch - GOP
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £100.86 (£121.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.