You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V 2x 3Ah Li-Ion Cordless Combi Drill Kit - 

06019J9070

06019J9070 - 12V 2x 3Ah Li-Ion Cordless Combi Drill Kit
06019J9070 - 12V 2x 3Ah Li-Ion Cordless Combi Drill Kit
06019J9070 - 12V 2x 3Ah Li-Ion Cordless Combi Drill Kit
06019J9070 - 12V 2x 3Ah Li-Ion Cordless Combi Drill Kit
06019J9070 - 12V 2x 3Ah Li-Ion Cordless Combi Drill Kit
06019J9070 - 12V 2x 3Ah Li-Ion Cordless Combi Drill Kit
06019J9070 - 12V 2x 3Ah Li-Ion Cordless Combi Drill Kit
06019J9070 - 12V 2x 3Ah Li-Ion Cordless Combi Drill Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
06019J9070
Order Code:
TL21728
Product Range
-
Also Known As:
GSB12V35C, GTIN UPC EAN: 4059952513997

Product Overview

The ideal combination of compactness, productivity and performance in the 12V class: the brushless GSB 12V-35 Professional cordless combi drill. With up to 26,250 rpm, it delivers the highest impact rate in the 12V category, enabling powerful impact drilling of up to Ø10mm in masonry. Its compact design allows perfect handling and easy operation – even in challenging working situations. With its high rotation speed of 1,750 rpm, this true all-rounder can be used for a broad variety of jobs. It is suitable for impact drilling, drilling and screwdriving into a wide range of materials. It is compatible with all Bosch Professional 12V and 10.8V batteries and chargers.
  • Perfect balance between compactness, productivity and performance
  • Highest impact rate in the 12V category, enabling powerful impact drilling of up to Ø10mm in masonry
  • Compact design allows perfect handling and easy operation – even in challenging working situations
  • High rotation speed of 1,750 rpm for a broad variety of jobs
  • Torque (Soft/Hard/Max.): 20/35/- Nm
  • No-Load Speed (1st Gear / 2nd Gear): 0 – 460 / 0 – 1,750 rpm
  • Max Impact Rate: 26,250 bpm
  • Chuck Capacity, Min/Max: 0.8 / 10mm
  • Max Drilling Diameter in Wood: 32mm
  • Max Drilling Diameter in Steel: 10mm
  • Max Drilling Diameter in Masonry: 10mm
  • Max Screw Diameter: 8mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Combi Drill, 2x 3Ah Batteries, Quick Charger, L-BOXX, L-BOXX Inlay for Tool and Charger, L-BOXX Inlay for Accessories, Belt Clip, Bit Holder

Product Information


:
12V

:
-

:
10mm

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GSB12V35C, GTIN UPC EAN: 4059952513997

14 In stock Need more?

???PF_PDP_RSP_SUP???

£179.23 ( £215.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £179.23 (£215.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --