You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V 2x 2Ah Li-Ion Cordless Drill Driver Kit - 

060186817A

060186817A - 12V 2x 2Ah Li-Ion Cordless Drill Driver Kit
060186817A - 12V 2x 2Ah Li-Ion Cordless Drill Driver Kit
060186817A - 12V 2x 2Ah Li-Ion Cordless Drill Driver Kit
060186817A - 12V 2x 2Ah Li-Ion Cordless Drill Driver Kit
060186817A - 12V 2x 2Ah Li-Ion Cordless Drill Driver Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
060186817A
Order Code:
TL21727
Product Range
-
Also Known As:
GSR12V15TB, GTIN UPC EAN: 3165140764940

Product Overview

The Bosch GSR 12V-15 2x 2Ah Cordless Drill Driver is a powerful but compact drill driver which provides the optimal choice for users working in tight spaces or difficult overhead jobs. At just 169mm it is easily manoeuvred into difficult spaces, and its lightweight design ensures comfortable use when undertaking drilling or screwdriving applications. The GSR 12V-15 offers a professional performance, with a 2-speed gearbox for 15Nm. It also features an Auto-lock drill chuck. This tool is ideal for professonal and DIY use.
  • Short design (169mm) for optimum handling during drilling and screwdriving applications overhead and in tight spaces
  • Professional performance with a 2-speed gearbox
  • Includes 10mm Auto-Lock drill chuck
  • Torque (Soft/Hard/Max.):15/30/- Nm
  • No Load Speed (1st gear / 2nd gear)0 – 400 / 0 – 1,300 rpm
  • Chuck Capacity, Min./Max.1 / 10mm
  • Max Drilling Diameter in Wood: 19mm
  • Max Drilling Diameter in Steel:10mm
  • Max Screw Diameter: 7mm

Contents

Drill Driver, 2x 2Ah Batteries, Charger & Tool Bag

Product Information


:
12V

:
10mm

:
10mm

:
19mm

:
30N-m

:
2Ah

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GSR12V15TB, GTIN UPC EAN: 3165140764940

6 In stock Need more?

???PF_PDP_RSP_SUP???

£119.94 ( £143.93  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £119.94 (£143.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --