You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
S 1122 AF 225mm 24TPI Flexible for Metal Reciprocating Saw Blades, 5 Pack -
2608656018
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608656018
- Order Code:
- TL22170
- Product Range
- Bosch - Reciprocating Saw Blades
- Also Known As:
- GTIN UPC EAN: 3165140093545
Product Range Selector (Bosch - Reciprocating Saw Blades)
See all from this product rangeProduct Overview
- S 1122 AF Flexible for Metal Reciprocating Saw Blade is optimised for flush cutting in metal
- 225mm Length and standard-gauge material thickness of 0.9mm enable excellent flush cuts
- Effortless and smooth cuts in thin steel materials thanks to blade’s very fine tooth pitch (1mm) and wavy-set design
- BIM for cutting regular-strength steel materials. Standard length of 225mm provides a cutting capacity of up to 175mm
- Fits all S-shank reciprocating saws
Product Information
- :
- Reciprocating
- :
- 225mm
- :
- -
- :
- Bosch - Reciprocating Saw Blades
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.98 (£15.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























