You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V 1.5Ah Li-Ion Cordless Impact Driver Kit -
0603980372
- Manufacturer Part No:
- 0603980372
- Order Code:
- TL22504
- Product Range
- Bosch - Advanced ImpactDrive 18
- Also Known As:
- GTIN UPC EAN: 4059952524085
Product Range Selector (Bosch - Advanced ImpactDrive 18)
See all from this product rangeProduct Overview
- Compact powerhouse – shortest head length in its class
- Compact design with 155mm head length for work in confined areas
- 130 Nm of powerful torque for tough projects
- Fast results via impact rate of 0-3,200 per min
- Syneon Technology regulates energy use for optimal efficiency and longer runtime
- POWER FOR ALL: One battery and charger for an entire Home & Garden tools system
- No-Load Speed: 0 - 2600rpm
- Screw Diameter: M4 – M14
Contents
Impact Driver, 1.5Ah Battery & Charger
Product Information
- :
- 3200BPM
- :
- 130N-m
- :
- 230V
- :
- -
- :
- Li-Ion
- :
- 18V
- :
- Bosch - Advanced ImpactDrive 18
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £95.80 (£114.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.