You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10.8V / 12V 2Ah Li-Ion Professional Power Tool Battery. -
1600Z0002X
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 1600Z0002X
- Order Code:
- TL19316
- Product Range
- Bosch - Professional Power Tool Batteries
- Also Known As:
- 12BLUE20, GTIN UPC EAN: 3165140730358
Product Range Selector (Bosch - Professional Power Tool Batteries)
See all from this product rangeProduct Overview
- Lightweight for even more comfortable work, especially in overhead applications
- Offers at least a 50% longer runtime than previous 1.3Ah batteries
- Extremely robust: fully functional even after a 3m drop onto concrete
Footnotes
Product Information
- :
- 12V
- :
- Lithium Ion
- :
- 2Ah
- :
- Bosch Professional Power Tools
- :
- Bosch - Professional Power Tool Batteries
Technical Documents (0)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £36.59 (£43.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.