You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V 4Ah Li-Ion Professional Power Tool Battery. -
1600Z00038
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 1600Z00038
- Order Code:
- TL16257
- Also Known As:
- GTIN UPC EAN: 3165140730464
Product Range Selector (Bosch - Professional Power Tool Batteries)
See all from this product rangeProduct Overview
- Up to 65% longer runtime (cf. with 3Ah battery)
- CoolPack technology for up to 100% longer lifetime (cf. battery without CoolPack)
- All Bosch batteries are compatible with new and existing Bosch Professional tools in the same voltage class
Product Information
- :
- 18V
- :
- Lithium Ion
- :
- 4Ah
- :
- Bosch Professional Power Tools
- :
- Bosch - Professional Power Tool Batteries
- :
- 690g
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £65.54 (£78.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.