You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V 5Ah Li-Ion Professional CoolPack Power Tool Battery -
1600A002U5
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 1600A002U5
- Order Code:
- TL19343
- Product Range
- Bosch - Professional Power Tool Batteries
- Also Known As:
- 18BLUE50, GTIN UPC EAN: 3165140791649
Product Range Selector (Bosch - Professional Power Tool Batteries)
See all from this product rangeProduct Overview
- CoolPack technology for up to 100% longer lifetime (cf. battery without CoolPack)
- Extremely robust: fully functional even after a 3m drop onto concrete
- Minimal self-discharge: A fully charged battery is fully ready for use, even if it has not been used for months
- No memory effect: The battery can be charged regardless of the charging state at any time, without damaging the cells
Product Information
- :
- 18V
- :
- Lithium Ion
- :
- 5Ah
- :
- Bosch Professional Power Tools
- :
- Bosch - Professional Power Tool Batteries
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £65.78 (£78.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.