You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Countersink Drill & Screwdriver Bit Set, 20 Piece -
2607002786
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2607002786
- Order Code:
- TL19288
- Also Known As:
- GTIN UPC EAN: 3165140792820
Product Overview
- Quick-Change 1/4"-Hex Drive Countersink screwdriver bit holder
- Pozidrive: PZ2
- Phillips: 2x PH2
- Slotted: 5mm
- Hex: 4mm & 5mm
- Torx: T15, T20, T25
- 4x Countersinks drill bits, sizes:
- 2 x 24mm, 2.5 x 30mm, 3 x 16mm, 3.5 x 20mm Length HSS drill bit
Contents
Phillips: 2x PH2, Pozidrive: PZ2, Slotted: 5mm, Hex: 4, 5mm, Torx: T15, T20, T25, Drill bits: 2mm, 2.5mm, 3mm, 3.5mm, Quick Change 1/4" Hex Bit Holder, 4x Hex Shanks, Sleeve with Countersink, Wrench
Product Information
- :
- Phillips: 2x PH2, Pozidrive: PZ2, Slotted: 5mm, Hex: 4, 5mm, Torx: T15, T20, T25, Drill bits: 2mm, 2.5mm, 3mm, 3.5mm, Quick Change 1/4" Hex Bit Holder, 4x Hex Shanks, Sleeve with Countersink, Wrench
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.95 (£23.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.