You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Robust Line HSS-G Drill Bit Set, 13 Piece -
2607010538
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2607010538
- Order Code:
- TL12787
- Product Range
- Bosch - Robust Line Drill Bit Sets
- Also Known As:
- GTIN UPC EAN: 3165140446228
Product Range Selector (Bosch - Robust Line Drill Bit Sets)
See all from this product rangeProduct Overview
- Robust easy handling storage case
- Can be easily stored away in a tool case, tool belt or pocket
- Suitable for drilling in alloyed steel, cast steel, cast iron, non-ferrous metals and hard plastics
- Sizes: 1.5, 2, 2.5, 3, 3.2, 3.5, 4, 4.5, 4.8, 5, 5.5, 6, 6.5mm
Contents
1.5mm, 2mm, 2.5mm, 3mm, 3.2mm, 3.5mm, 4mm, 4.5mm, 4.8mm, 5mm, 5.5mm, 6mm, 6.5mm
Product Information
- :
- 1.5mm, 2mm, 2.5mm, 3mm, 3.2mm, 3.5mm, 4mm, 4.5mm, 4.8mm, 5mm, 5.5mm, 6mm, 6.5mm
- :
- Bosch - Robust Line Drill Bit Sets
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.58 (£15.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.